DF3E-5P-2H(54)
Conn Shrouded HDR 5 POS 2mm Solder RA SMD Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide | ||
Right Angle | ||
Brass | ||
Gold | ||
Header | ||
Beige | ||
Gold over Nickel | ||
260 °C | ||
30 MOhm | ||
Surface Mount | ||
5 | ||
1 | ||
-55 to 105 °C | ||
2 mm | ||
8.4 mm | ||
14.5 x 8.4 x 5.6 mm | ||
5.6 mm | ||
14.5 mm | ||
Solder | ||
Shrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |