PDP SEO Portlet

DF3AA-2EP-2C

Conn Housing PL 2 POS 2mm Crimp ST Panel Mount Bag

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF3AA-2EP-2C
Secondary Manufacturer Part#: DF3AA-2EP-2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ID Socket
    • Low profile design with the mounting height of 6.8mm
    • Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type. (DF11 series represents the 2mm pitch single-row product.)
  • Crimp Socket
    • Low profile design with mounting height 7.5mm
    • Provide the contact crimping area with the sufficient space, and secures the stable crimpingoperation
  • Receptacle
    • The board can be connected horizontally or vertically in combination with the straight header with the right angle header
    • For horizontal connection, the board to board size is the low profile of 6.6mm
    • Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and the cable side to the plug in the board to cable connection
  • Pin Header
    • The board pre-fixed kink is treated with the post pin
    • The style employs a scoop-proof and sturbor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.14286
10000+
$0.12162
20000+
$0.11842
40000+
$0.11538
80000+
$0.1125