DF33C-4DS-3.3C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 4 POS | ||
| 2 | ||
| -35 to 85 °C | ||
| 3.3000 mm | ||
| 15.1 mm | ||
| 7.8 x 15.1 x 12.2 mm | ||
| 12.2 mm | ||
| 7.8 mm | ||
| Housing | ||
| 500, 500 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |