DF3-2S-2C
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF3-2S-2C
Secondary Manufacturer Part#: DF3-2S-2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| 2.0000 mm | ||
| 6.8 mm | ||
| 6 x 6.8 x 4.6 mm | ||
| 4.6 mm | ||
| 6 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |