DF3-2428SCFC
Contact SKT Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF3-2428SCFC
Secondary Manufacturer Part#: DF3-2428SCFC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -30 to 85 °C | ||
| 5.7 x 2.55 mm | ||
| DF3 | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |