PDP SEO Portlet

DF3-2428SCF

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF3-2428SCF
Secondary Manufacturer Part#: DF3-2428SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Board to Board Housing
Phosphor Bronze
Tin
Signal
Socket
Tin
30 mOhm
3 A
Cable Mount
-30 to 85 to 85 °C
5.7 x 1.55 x 2.55 mm
DF3
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04054
100000+
$0.02649
200000+
$0.02611
400000+
$0.02574
800000+
$0.025