DF22B-2S-7.92C
Conn Housing SKT 2 POS 7.92mm ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| 7.9200 mm | ||
| 23 mm | ||
| 15.5 x 23 x 11.55 | ||
| 11.55 mm | ||
| 15.5 mm | ||
| 16 to 10, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |