DF20F-20DP-1H(65)
Conn Shrouded HDR 20 POS 1mm Solder RA SMD Emboss T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF20F-20DP-1H(65)
Secondary Manufacturer Part#: DF20F-20DP-1H(65)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| 20 | ||
| 2 | ||
| 1 mm | ||
| DF20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |