DF1EG-5P-2.5DSA(35)
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- 2.5mm Pitch Connector for Full Lock and Discrete Wire Connection
- Full Lock Function Added
- Increase in Crimping Contact Fixation Force and Semi-insertion Prevention
- Mold Lance Adopted
- Mis-insertion Prevention
- Means to Prevent Solder Crack
- Correspond to Potting
- Production Facility Cost Reduction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 5 POS | ||
| 1 | ||
| 2.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |