DF1E-6P-2.5DS(35)
Conn Shrouded HDR 6 POS 2.5mm Solder RA Through Hole Bag
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF1E-6P-2.5DS(35)
Secondary Manufacturer Part#: DF1E-6P-2.5DS(35)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Tin Over Nickel | ||
| 6 | ||
| 1 | ||
| 2.5 mm | ||
| DF1E |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |