DF1E-2022SC
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF1E-2022SC
Secondary Manufacturer Part#: DF1E-2022SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Cable Mount | ||
| -10 to 60 °C | ||
| 9.4 x 1.95 x 1.75 | ||
| No | ||
| Crimp | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |