DF1B-22DS-2.5RC
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF1B-22DS-2.5RC
Secondary Manufacturer Part#: DF1B-22DS-2.5RC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 3 A | ||
| Cable Mount | ||
| 22 | ||
| 2 | ||
| -35 to 85 °C | ||
| 2.5 mm | ||
| 11.5 mm | ||
| 30 x 11.5 x 8 mm | ||
| 8 mm | ||
| 30 mm | ||
| DF1B | ||
| Discrete Wire Housing | ||
| 250|250 Vdc|Vac | ||
| 30 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |