PDP SEO Portlet

DF19A-2830SCFA

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF19A-2830SCFA
Secondary Manufacturer Part#: DF19A-2830SCFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board
Phosphor Bronze
Gold
Signal
Receptacle
Tin over Nickel
30 mOhm
Cable Mount
-35 to 85 °C
0.1 um
5.1 x 0.7 x 0.63 mm
No
Crimp
30 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.047
50000+
$0.0466
100000+
$0.0458
200000+
$0.045
400000+
$0.0442