DF19-8S-1C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF19-8S-1C
Secondary Manufacturer Part#: DF19-8S-1C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Beige | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| 1.0000 mm | ||
| 6.1 mm | ||
| 11 x 6.1 x 1.5 mm | ||
| 1.5 mm | ||
| 11 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |