DF19-3032SCFA
Contact SKT Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF19-3032SCFA
Secondary Manufacturer Part#: DF19-3032SCFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| FPC Connector | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Tin Over Nickel | ||
| 50 mOhm | ||
| 0.9 A | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| 0.1 um | ||
| 5.1 x 0.7 x 0.63 mm | ||
| DF19 | ||
| No | ||
| Crimp | ||
| 32 to 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |