DF19-2830SCFA
Contact, DF19, Socket, Crimp, 28 AWG, Gold Plated Contacts, Hirose DF19 Series 1mm Cable Connectors
- RoHS 10 Compliant
- Tariff Charges
The DF19 series board to cable/board to FPC/board to micro-coaxial Cable Connector accepts discrete wire, thin micro-coaxial cable and FPC. The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable. The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable. The device design engineers have a choice of mounting styles-top-board, offset, reverse mount offset and vertical. The metal grounding plates connect with the common ground line.
- Small configuration and board space
- Common use of receptacle
- Uniform external dimensions
- Variety of mounting styles
- Ground connection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| 30 mOhm | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| 0.1 um | ||
| 5.1 x 0.7 x 0.63 mm | ||
| No | ||
| Crimp | ||
| 30 to 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |