DF19-2830SCFA(41)
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF19-2830SCFA(41)
Secondary Manufacturer Part#: DF19-2830SCFA(41)
- RoHS 10 Compliant
- Tariff Charges
- Small configuration and board space
- Common use of receptacle
- Uniform external dimensions
- Variety of mounting styles
- Ground connection
- Glow wire compliance (Compliant with IEC60695-2-11)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| 240 °C | ||
| 30 mOhm | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| DF19 | ||
| No | ||
| Crimp | ||
| 30 to 28 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |