PDP SEO Portlet

DF17(4.0)-30DP-0.5V(57)

Conn Board to Board HDR 30POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF17(4.0)-30DP-0.5V(57)
Secondary Manufacturer Part#: DF17(4.0)-30DP-0.5V(57)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.5mm Pitch Board to Board Connector
  • Performance Enhancement: The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance. In addition, the receptacle contact has employed the high scoop-proof bellows type
  • With Metal Fitting available: In order to grade up the strength against the mechanical stress, the metal fitting specification is alsoavailable
  • Broad Variations in Contact Number: The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization Stacking Height 4 to8mm: The stacking height can be selected (per millimeter) between 4mm and 8mm in combination of the receptacle with the header

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
30 POS
2
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.68571
5000+
$1.41892
10000+
$1.38158
20000+
$1.34615
40000+
$1.3125