DF17(3.0H)-70DS-0.5V(57)
HISDF17(3.0H)-70DS-0.5V(57)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: DF17(3.0H)-70DS-0.5V(57)
Secondary Manufacturer Part#: DF17(3.0H)-70DS-0.5V(57)
- RoHS 10 Compliant
- Tariff Charges
- 0.5mm Pitch Board to Board Connector
- Performance Enhancement: The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance. In addition, the receptacle contact has employed the high scoop-proof bellows type
- With Metal Fitting available: In order to grade up the strength against the mechanical stress, the metal fitting specification is alsoavailable
- Broad Variations in Contact Number: The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization Stacking Height 4 to8mm: The stacking height can be selected (per millimeter) between 4mm and 8mm in combination of the receptacle with the header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 70 POS | ||
| 2 | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |