DF14-9S-1.25C
Conn Housing SKT 9 POS 1.25mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF14-9S-1.25C
Secondary Manufacturer Part#: DF14-9S-1.25C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Beige | ||
| Cable Mount | ||
| -35 to 85 °C | ||
| 1.2500 mm | ||
| 5.8 mm | ||
| 13.2 x 5.8 x 2.3 mm | ||
| 2.3 mm | ||
| 13.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |