PDP SEO Portlet

DF14-2628SCF

Contact, DF14, Socket, Crimp, 28 AWG, Tin Plated Contacts, DF14 Series Connectors

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF14-2628SCF
Secondary Manufacturer Part#: DF14-2628SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Cable Mount
-35 to 85 °C
4.9 mm
DF14
No
Crimp
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0235
100000+
$0.0233
200000+
$0.0229
400000+
$0.0225
800000+
$0.0221