DF14-20P-1.25H(52)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide | ||
Right Angle | ||
Brass | ||
Gold | ||
Header | ||
Beige | ||
Tin | ||
250 °C | ||
30 mOhm | ||
1 A | ||
Surface Mount | ||
20 | ||
1 | ||
-35 to 85 °C | ||
1.25 mm | ||
5.7 mm | ||
29.95 x 5.7 x 3.1 mm | ||
3.1 mm | ||
29.95 mm | ||
DF14 | ||
Solder | ||
Shrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |