DF13E-40DP-1.25V(65)
Conn Partial Shrouded Header 40 POS 1.25mm Solder ST SMD Emboss T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF13E-40DP-1.25V(65)
Secondary Manufacturer Part#: DF13E-40DP-1.25V(65)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| 40 | ||
| 2 | ||
| 1.25 mm | ||
| DF13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |