DF13E-20DP-1.25V(22)
Conn Shrouded Header 20 POS 1.25mm Solder Straight Surface Mount
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF13E-20DP-1.25V(22)
Secondary Manufacturer Part#: DF13E-20DP-1.25V(22)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin Over Nickel | ||
| Solder | ||
| 20 | ||
| 2 | ||
| 1.25 mm | ||
| DF13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |