DF13-7S-1.25C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide | ||
Straight | ||
Plug | ||
Beige | ||
Cable Mount | ||
-35 to 85 °C | ||
1.2500 mm | ||
4 mm | ||
10.4 x 4 x 3.2 mm | ||
3.2 mm | ||
10.4 mm | ||
30 to 26, 30 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8538906000 |
Schedule B: | 8538907080 |