DF13-6P-1.25DS(55)
Conn Shrouded Header 6 POS 1.25mm Solder RA Through Hole
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF13-6P-1.25DS(55)
Secondary Manufacturer Part#: DF13-6P-1.25DS(55)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 6 | ||
| 1 | ||
| 1.25 mm | ||
| DF13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |