PDP SEO Portlet

DF13-2630SCFA

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF13-2630SCFA
Secondary Manufacturer Part#: DF13-2630SCFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Gold
Signal
Socket
Gold
250 °C
30 mOhm
1 A
Cable Mount
-35 to 85 to 85 °C
0.76 um
3.7 x 1 x 1.5 mm
DF13
No
Crimp
30 to 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  9034.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05405
50000+
$0.05298
100000+
$0.05222
200000+
$0.05148
400000+
$0.05