PDP SEO Portlet

DF13-2630SCF

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF13-2630SCF
Secondary Manufacturer Part#: DF13-2630SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
250
Cable Mount
-35 to 85 °C
3.7 x 1.65 mm
DF13
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0235
20000+
$0.0233
40000+
$0.0229
80000+
$0.0225
160000+
$0.0221