DF13-20DS-1.25C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF13-20DS-1.25C
Secondary Manufacturer Part#: DF13-20DS-1.25C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Beige | ||
| 1 A | ||
| Cable Mount | ||
| 20 | ||
| 1 | ||
| -35 to 85 to 85 °C | ||
| 1.25 mm | ||
| 4 mm | ||
| 16.65 x 4 x 5.2 mm | ||
| 5.2 mm | ||
| 16.65 mm | ||
| DF13 | ||
| Wire to Board Housing | ||
| 150 Vdc|Vac | ||
| 32 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |