DF13-12P-1.25H(75)
Conn Shrouded HDR 12 POS 1.25mm Solder RA SMD Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Beige | ||
| Tin over Copper | ||
| 250 °C | ||
| 30 mOhm | ||
| Surface Mount | ||
| 12 | ||
| 1 | ||
| -35 to 85 °C | ||
| 1.25 mm | ||
| 6.5 mm | ||
| 19.65 x 6.5 x 3.6 mm | ||
| 3.6 mm | ||
| 19.65 mm | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |