DF12NC-50DS-0.5V(51)
Conn Stacking RCP 50 POS 3.5mm to 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| RCP | ||
| Surface Mount | ||
| 50 | ||
| 2 | ||
| 0.5 mm | ||
| DF12N | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |