DF12NC(3.0)-10DS-0.5V(51)
Conn Stacking Receptacle 10 POS 4mm Stack Height 0.5mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide | ||
Straight | ||
Phosphor Bronze | ||
Gold Over Nickel | ||
Receptacle | ||
Black | ||
Gold Over Nickel | ||
250 °C | ||
50 mOhm | ||
0.3 A | ||
Surface Mount | ||
10 | ||
2 | ||
-55 to 125 °C | ||
0.5 mm | ||
3.6 mm | ||
4.6 x 3.6 x 2.2 mm | ||
3.6 mm | ||
22 mm | ||
DF12N | ||
4 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |