PDP SEO Portlet

DF11GZ-26DP-2V(20)

Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Stick

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF11GZ-26DP-2V(20)
Secondary Manufacturer Part#: DF11GZ-26DP-2V(20)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Space-saving on Board Realized: Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact Broad Variation: The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation
  • Applicable Wire Covers Wide Range: According tithe double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30
  • The ID Type Connector Achieves Connection Work: Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Header
30 MOhm
Surface Mount
6.2 mm
33.7 x 6.2 x 7.2
7.2 mm
33.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14  Mult:14  
USD $: