DF11GZ-20DP-2V(20)
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Header | ||
| Surface Mount | ||
| 6.2 mm | ||
| 27.5 x 6.2 x 7.2 mm | ||
| 7.2 mm | ||
| 27.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |