PDP SEO Portlet

DF11-EP2428PC

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF11-EP2428PC
Secondary Manufacturer Part#: DF11-EP2428PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
260
Cable Mount
-30 to 85 °C
10.4 mm
DF11
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.05875
50000+
$0.05825
100000+
$0.05725
200000+
$0.05625
400000+
$0.05525