DF11-4DS-2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| 2.0000 mm | ||
| 7.3 mm | ||
| 6 x 7.3 x 5 mm | ||
| 5 mm | ||
| 6 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |