PDP SEO Portlet

DF11-4DP-2DS(24)

Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, DF11

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF11-4DP-2DS(24)
Secondary Manufacturer Part#: DF11-4DP-2DS(24)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold"" or ""Tin"" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process."

  • Space-saving on board realized
  • Applicable wire covers wide range
  • ID type Connector achieves connection work
  • 0.5, 2A Rated current
  • 250VAC Rated voltage
  • 250VDC Rated voltage
  • 30, 50 Mating/unmating cycles
  • SMT, THT Mounting style
  • Straight, right angle connector orientation
  • Standard on-board mounting side
  • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
  • -40 to 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Brass
Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  729
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:81  Mult:81  
USD $:
81+
$0.27027
2511+
$0.2649
5022+
$0.2611
10044+
$0.2574
20088+
$0.25