DF11-30SCFA(04)
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF11-30SCFA(04)
Secondary Manufacturer Part#: DF11-30SCFA(04)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Plug | ||
| Gold | ||
| 30 mOhm | ||
| Cable Mount | ||
| -30 to 85 °C | ||
| 9.9 x 1.35 x 1.85 mm | ||
| DF11 | ||
| No | ||
| Crimp | ||
| 30 to 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |