PDP SEO Portlet

DF11-2428SC

Contact, DF11, Socket, Crimp, 24 AWG, Tin Plated Contacts, DF11 Series Connectors

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF11-2428SC
Secondary Manufacturer Part#: DF11-2428SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF11-2428SC from Hirose is a crimp socket contact. This contact is suitable for use with DF11 series 2mm double row socket connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
250
Cable Mount
-30 to 85 °C
6.2 mm
DF11
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.047
50000+
$0.0466
100000+
$0.0458
200000+
$0.045
400000+
$0.0442