DF11-12DS-2C
Connector Housing, Dual Row, Inside Key, DF11, Receptacle, 12 Ways, 2 mm
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: DF11-12DS-2C
Secondary Manufacturer Part#: 543-0505-6-00
- RoHS 10 Compliant
- Tariff Charges
The DF11-12DS-2C from Hirose is a double row crimping socket with 12 positions. This socket is suitable for business equipments such as copy machine, printer and so on.
- Space saving design
- Contact pitch of 2mm
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Operating temperature range from -40°C to 85°C
- Wire size range from 30AWG to 22AWG
- Friction locking style
- UL94 V-0 rated black colour polyamide insulation
- Compliant to UL and CSA standards
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |