DF11-10DS-2C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF11-10DS-2C
Secondary Manufacturer Part#: DF11-10DS-2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 2 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -30 to 85 to 85 °C | ||
| 2 mm | ||
| 7.3 mm | ||
| 12 x 7.3 x 5 mm | ||
| 5 mm | ||
| 12 mm | ||
| DF11 | ||
| Wire to Board Housing | ||
| 250 Vdc|Vac | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |