PDP SEO Portlet

DF1-7S-2.5R24(05)

Conn IDC RCP 7 POS 2.5mm IDT RA Cable Mount

Manufacturer:Hirose Electric
Product Category: Uncategorized
Avnet Manufacturer Part #: DF1-7S-2.5R24(05)
Secondary Manufacturer Part#: DF1-7S-2.5R24(05)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Phosphor Bronze
Tin
Receptacle
Tin
30 mOhm
Cable Mount
7
1
-30 to 85 °C
2.5 mm
6 mm
20.5 x 6 x 9.2 mm
9.2 mm
20.5 mm
IDT
IDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: