DF1-3S-2.5R26(05)
Conn IDC RCP 3 POS 2.5mm IDT RA Cable Mount Bag
Manufacturer:Hirose Electric
Product Category:
Uncategorized
Avnet Manufacturer Part #: DF1-3S-2.5R26(05)
Secondary Manufacturer Part#: DF1-3S-2.5R26(05)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| RCP | ||
| Light Brown | ||
| Tin | ||
| 250 °C | ||
| 30 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -30 to 85 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| 10.5 x 6 x 12.2 mm | ||
| 12.2 mm | ||
| 10.5 mm | ||
| DF1 | ||
| IDT | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |