DF1-2428SC
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF1-2428SC
Secondary Manufacturer Part#: DF1-2428SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| 250 | ||
| Cable Mount | ||
| -30 to 85 °C | ||
| 5.9 x 1.85 x 1.9 | ||
| No | ||
| Crimp | ||
| 28 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |