CX60-24S1-UNIT
Connector, USB3.2 Type C, Plug, Straight, 24 Position, Surface Mount
Manufacturer:Hirose Electric
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: CX60-24S1-UNIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Positions | ||
| Surface Mount | ||
| Copper Alloy | ||
| USB 3.2 | ||
| USB Type C | ||
| CX Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |