BM28B0.6-16DS/2-0.35V(53)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold over Nickel | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 16 | ||
| 2 | ||
| 0.35 mm | ||
| BM28 | ||
| 0.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907060 |