BM24-24DS/2-0.35V(53)
Conn Board to Board RCP 24 POS 0.35mm Solder ST SMD T/R
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: BM24-24DS/2-0.35V(53)
Secondary Manufacturer Part#: BM24-24DS/2-0.35V(53)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 24 POS | ||
| 2 | ||
| 0.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |