BM23FR0.6-24DS-0.35V(895)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 24 | ||
| 2 | ||
| 0.35 mm | ||
| BM23FR | ||
| 0.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |