BM20B(0.8)-10DP-0.4V(53)
Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
- High density mounting capability: A space saving design that keeps the connector compact, but still maintains an adequate vacuum area (no less than 0.7mm wide). Depth DS: 2.3 mm DP: 1.78 mm
- Reliable contact performance: Even though the mated height is low, the BM20 still leads it class in maximum effective mating lengths for each mating height.
Height 0.8 mm: 0.2 mm Height 0.6 mm: 0.15 mm.The addition of the two point contact system adds more reliability to the contacts - No restrictions to PCB pattern design for the 0.8 mm height connector: This series utilizes a thin wall to insulate the bottom surface of the connector and maintains an effective mating length of 0.2 mm. This removes any restriction for PCB pattern layout design under the connector. There are some restrictions for the 0.6 mm height style
- Enhanced mating operations: The structure uses guide ribs to ease the mating process and offers a self alignment range of up to 0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 34 POS | ||
| 2 | ||
| 0.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |