BM10B(0.8)-20DP-0.4V(51)
HISBM10B(0.8)-20DP-0.4V(51)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: BM10B(0.8)-20DP-0.4V(51)
Secondary Manufacturer Part#: BM10B(0.8)-20DP-0.4V(51)
- RoHS 10 Compliant
- Tariff Charges
- Higher density of the board-mounted components: Extremely small board mounting pattern and low above the board profile makes the connectors ideally suited for small device applications Globally unrivalled compact depth: when mated 2.98mm ,Header 2.46mm
- Length - world’s smallest class: 10.4mm
- Reliable electrical and mechanical connection: Despite its small mated height, unique contact configuration, with a 2-point contacts and effective mating length of 0.2mm(height 0.8mm)and 0.1mm(height 0.6mm), assures highly reliable connection while confirming a complete mating with a definite tactile fee Large self-alignment distance: The connectors will self-align within 0.3 mm
- Built-in shock absorbing feature: The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact
- Solder wicking prevention: Nickel barriers prevent un-intentional solder wicking
- Contamination protection: Insula
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 20 POS | ||
| 2 | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |